Skip to content Skip to navigation menu

MOLEX 43031-0009


Order No.: 19P3493

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430310009
43031-0009


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
40 €0.14637
400 €0.10056
12500 €0.09591
25000 €0.09437
50000 €0.08973
6300 piece(s) in stock on 03/02/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  40
Multiple:  1

Inform yourself now about product 430310009 of Molex at Bürklin Elektronik!

Product specification

Technical features
Pin
076µm Gold (Termination: 254µm Tin)
185mm (AWG 20 - 24)
Copper Alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430310009
43031-0009
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43031-0009 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43031-0009 on our website.

General Information about MOLEX GWConnect 43031-0009

  • Molex Part Number: 0430310009
  • Product Family: Crimp Terminals
  • Description: Micro-Fit 3.0 Crimp Terminal, Male, with 0.76m Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
  • Application: Power
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43031-0009

  • Wire Size AWG: 20
  • Wire Size AWG (2): 22
  • Wire Size AWG (3): 24
  • Net Weight: 0.061/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.85mm max.
  • Wire Size mm?: N/A
  • Gender: Male
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Packaging Type: Bag
  • Plating min - Mating: 0.762m
  • Plating min - Termination: 2.540m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free