Skip to content Skip to navigation menu

MOLEX 43031-0006


Order No.: 19P3491

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430310006
43031-0006


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.1309

12000 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  12000
Multiple:  12000

Inform yourself now about product 430310006 of Molex at Bürklin Elektronik!

Product specification

Technical features
Pin
076µm Gold (Termination: 254µm Tin)
127mm (AWG 26 - 30)
Copper Alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430310006
43031-0006
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43031-0006 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43031-0006 on our website.

General Information about MOLEX GWConnect 43031-0006

  • Molex Part Number: 0430310006
  • Product Family: Crimp Terminals
  • Description: Micro-Fit 3.0 Crimp Terminal, Male, with 0.76m Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Reel
  • Application: Power
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43031-0006

  • Wire Size AWG: 26
  • Wire Size AWG (2): 28
  • Wire Size AWG (3): 30
  • Net Weight: 0.048/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.27mm max.
  • Wire Size mm?: N/A
  • Gender: Male
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.762m
  • Plating min - Termination: 2.540m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free