Skip to content Skip to navigation menu

MOLEX 43031-0005


Order No.: 19P3490

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430310005
43031-0005


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.06962

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  12000
Multiple:  12000

Inform yourself now about product 430310005 of Molex at Bürklin Elektronik!

Product specification

Technical features
Pin
038µm Gold (Termination: 254µm Tin)
127mm (AWG 26 - 30)
Copper Alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430310005
43031-0005

Product description

MOLEX GWConnect 43031-0005 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43031-0005 on our website.

General Information about MOLEX GWConnect 43031-0005

  • Molex Part Number: 0430310005
  • Product Family: Crimp Terminals
  • Description: Micro-Fit 3.0 Crimp Terminal, Male, with 0.38m Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Reel
  • Application: Power
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43031-0005

  • Wire Size AWG: 26
  • Wire Size AWG (2): 28
  • Wire Size AWG (3): 30
  • Net Weight: 0.048/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.27mm max.
  • Wire Size mm?: N/A
  • Gender: Male
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.381m
  • Plating min - Termination: 2.540m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free