Skip to content Skip to navigation menu

MOLEX 43030-0038


Order No.: 19P2550

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430300038
43030-0038


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

in stock 10800 piece(s)
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1200
Multiple:  1

Inform yourself now about product 430300038 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 18
1.85 mm
tin-plated
tin-plated
Copper Alloy
Crimp connection
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430300038
43030-0038
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43030-0038 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43030-0038 on our website.

General Information about MOLEX GWConnect 43030-0038

  • Molex Part Number: 0430300038
  • Product Family: Crimp Terminals
  • Description: Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG or 0.75mm wire, Reel
  • Application: Power
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43030-0038

  • Wire Size AWG: 18
  • Net Weight: 0.061/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.85mm max.
  • Wire Size mm?: 0.75
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 1.016m
  • Plating min - Termination: 1.016m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: Contact Molex


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free