Skip to content Skip to navigation menu

MOLEX 43030-0012


Order No.: 19P2553

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430300012
43030-0012


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
60 €0.1077
600 €0.07426
6300 €0.07116
12500 €0.06962
25000 €0.06652
100000 €0.06343
29222 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  60
Multiple:  1

Inform yourself now about product 430300012 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
076µm Gold (Termination: 254µm Tin)
127mm (AWG 26 - 30)
Copper Alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430300012
43030-0012
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43030-0012 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43030-0012 on our website.

General Information about MOLEX GWConnect 43030-0012

  • Molex Part Number: 0430300012
  • Product Family: Crimp Terminals
  • Description: Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Bag
  • Application: Power
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43030-0012

  • Wire Size AWG: 26
  • Wire Size AWG (2): 28
  • Wire Size AWG (3): 30
  • Net Weight: 0.089/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.27mm max.
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Packaging Type: Bag
  • Plating min - Mating: 0.762m
  • Plating min - Termination: 2.540m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 5.0A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free