Skip to content Skip to navigation menu

MOLEX 43030-0007


Order No.: 19P3364

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430300007
43030-0007


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €0.18326
50 €0.11495
250 €0.07664
900 €0.05105
6300 €0.0476
25000 €0.04593
100000 €0.0426
250000 €0.04082
in stock 2917 piece(s)
19000 piece(s) in stock on 02/27/2020
900 piece(s) in stock on 04/14/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 430300007 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 24-20
1.85 mm
tin-plated
tin-plated
Copper alloy
Crimp connection
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430300007
43030-0007
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43030-0007 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43030-0007 on our website.

General Information about MOLEX GWConnect 43030-0007

  • Molex Part Number: 0430300007
  • Product Family: Crimp Terminals
  • Description: Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
  • Application: Power
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43030-0007

  • Wire Size AWG: 20
  • Wire Size AWG (2): 22
  • Wire Size AWG (3): 24
  • Net Weight: 0.061/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.85mm max.
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Bag
  • Plating min - Mating: 1.016m
  • Plating min - Termination: 1.016m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 5.0A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)