Skip to content Skip to navigation menu

MOLEX 43030-0002


Order No.: 19P3359

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430300002
43030-0002


Manufacturer's packaging: Reel with 12000 piece(s)

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
250 €0.1428
1000 €0.09056
5000 €0.06033
12000 €0.04022
24000 €0.03868
36000 €0.03713
in stock 5800 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  250
Multiple:  1

Inform yourself now about product 430300002 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 24-20
1.85 mm
gold-plated
tin-plated
Copper alloy
Crimp connection
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430300002
43030-0002
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43030-0002 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43030-0002 on our website.

General Information about MOLEX GWConnect 43030-0002

  • Molex Part Number: 0430300002
  • Product Family: Crimp Terminals
  • Description: Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
  • Application: Power
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43030-0002

  • Wire Size AWG: 20
  • Wire Size AWG (2): 22
  • Wire Size AWG (3): 24
  • Net Weight: 0.062/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.85mm max.
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.381m
  • Plating min - Termination: 2.540m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 5.0A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free