Skip to content Skip to navigation menu

MOLEX 42817-1034


Order No.: 19P1414

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 428171034
42817-1034


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.6426

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  2500
Multiple:  2500

Inform yourself now about product 428171034 of Molex at Bürklin Elektronik!

Product specification

Technical features
Pin
254µm Silver (Termination: 254µm Tin)
660mm (AWG 12 - 12)
High Performance Alloy (HPA)
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 428171034
42817-1034

Product description

MOLEX GWConnect 42817-1034 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42817-1034 on our website.

General Information about MOLEX GWConnect 42817-1034

  • Molex Part Number: 0428171034
  • Product Family: Crimp Terminals
  • Description: Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Silver (Ag)
  • Application: Power
  • Product Name: Mini-Fit Sr.

Technical Information and Product Attributes of MOLEX GWConnect 42817-1034

  • Wire Size AWG: 12+12
  • Wire Size AWG (2): 8
  • Net Weight: 1.389/g
  • Material - Metal: High Performance Alloy (HPA)
  • Wire Insulation Diameter: 6.60mm max.
  • Wire Size mm?: N/A
  • Gender: Male
  • Material - Plating Mating: Silver over Nickel
  • Material - Plating Termination: Tin over Nickel
  • Packaging Type: Reel
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 50.0A


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free