Skip to content Skip to navigation menu

MOLEX 42815-0042


Order No.: 19P5018

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 428150042
42815-0042


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.5474

2500 piece(s) in stock on 02/26/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  2500
Multiple:  2500

Inform yourself now about product 428150042 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
076µm Gold (Termination: 254µm Tin)
457mm (AWG 14)
High Performance Alloy (HPA)
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 428150042
42815-0042
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 42815-0042 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42815-0042 on our website.

General Information about MOLEX GWConnect 42815-0042

  • Molex Part Number: 0428150042
  • Product Family: Crimp Terminals
  • Description: Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Gold (Au)
  • Application: Power
  • Product Name: Mini-Fit Sr.

Technical Information and Product Attributes of MOLEX GWConnect 42815-0042

  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Net Weight: 1.353/g
  • Material - Metal: High Performance Alloy (HPA)
  • Wire Insulation Diameter: 4.57mm max.
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Gold over Nickel
  • Material - Plating Termination: Tin over Nickel
  • Packaging Type: Reel
  • Plating min - Mating: 0.762m
  • Plating min - Termination: 2.540m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 50.0A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free