Skip to content Skip to navigation menu

MOLEX 42024-1017


Order No.: 19P5466

Manufacturer: Molex

Series: MLX

Manufacturer No.: 420241017
42024-1017


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.02154

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  40000
Multiple:  1

Inform yourself now about product 420241017 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
050µm Tin (Termination: 050µm Tin)
152 - 330mm (AWG 18)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 420241017
42024-1017

Product description

MOLEX GWConnect 42024-1017 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42024-1017 on our website.

General Information about MOLEX GWConnect 42024-1017

  • Molex Part Number: 0420241017
  • Product Family: Crimp Terminals
  • Description: MLX Female Crimp Terminal, 18-20 AWG, Reel, Brass, Tin (Sn) Plating
  • Application: Power
  • Product Name: MLX

Technical Information and Product Attributes of MOLEX GWConnect 42024-1017

  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Net Weight: 0.691/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 1.52-3.30mm
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.508m
  • Plating min - Termination: 0.508m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free