Skip to content Skip to navigation menu

MOLEX 42023-2015


Order No.: 19P5472

Manufacturer: Molex

Series: MLX

Manufacturer No.: 420232015
42023-2015


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  10000
Multiple:  10000

Inform yourself now about product 420232015 of Molex at Bürklin Elektronik!

Product specification

Technical features
Pin
050µm Tin (Termination: 050µm Tin)
152 - 330mm (AWG 22)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 420232015
42023-2015

Product description

MOLEX GWConnect 42023-2015 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42023-2015 on our website.

General Information about MOLEX GWConnect 42023-2015

  • Molex Part Number: 0420232015
  • Product Family: Crimp Terminals
  • Description: MLX Male Crimp Terminal, 22-24 AWG, Reel, Brass, Tin (Sn) Plating
  • Application: Power
  • Product Name: MLX

Technical Information and Product Attributes of MOLEX GWConnect 42023-2015

  • Wire Size AWG: 22
  • Wire Size AWG (2): 24
  • Net Weight: 0.690/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 1.52-3.30mm
  • Wire Size mm?: N/A
  • Gender: Male
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.508m
  • Plating min - Termination: 0.508m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free