Skip to content Skip to navigation menu

MOLEX 42023-2013


Order No.: 19P5474

Manufacturer: Molex

Series: MLX

Manufacturer No.: 420232013
42023-2013


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
2000 €0.03106
20000 €0.02142
40000 €0.02047
80000 €0.01987
132000 €0.01844
252000 €0.01749
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  2000
Multiple:  1

Inform yourself now about product 420232013 of Molex at Bürklin Elektronik!

Product specification

Technical features
Pin
050µm Tin (Termination: 050µm Tin)
152 - 330mm (AWG 18)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 420232013
42023-2013

Product description

MOLEX GWConnect 42023-2013 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42023-2013 on our website.

General Information about MOLEX GWConnect 42023-2013

  • Molex Part Number: 0420232013
  • Product Family: Crimp Terminals
  • Description: MLX Male Crimp Terminal, 18-20 AWG, Reel, Brass, Tin (Sn) Plating
  • Application: Power
  • Product Name: MLX

Technical Information and Product Attributes of MOLEX GWConnect 42023-2013

  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Net Weight: 0.691/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 1.52-3.30mm
  • Wire Size mm?: N/A
  • Gender: Male
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.508m
  • Plating min - Termination: 0.508m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free