Skip to content Skip to navigation menu

MOLEX 41422-5001


Order No.: 14P8123

Manufacturer: Molex

Series: Flat Blade

Manufacturer No.: 414225001
41422-5001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  2500
Multiple:  2500

Inform yourself now about product 414225001 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
050µm Tin (Termination: 050µm Tin)
079mm (AWG 14 - 18)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Flat Blade
Manufacturer number: 414225001
41422-5001
Country of origin: United States

Product description

MOLEX GWConnect 41422-5001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41422-5001 on our website.

General Information about MOLEX GWConnect 41422-5001

  • Molex Part Number: 0414225001
  • Product Family: Crimp Terminals
  • Description: Crimp Terminal 41422, 14-18 AWG, Reel
  • Application: Power
  • Product Name: Flat Blade

Technical Information and Product Attributes of MOLEX GWConnect 41422-5001

  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Wire Size AWG (3): 18
  • Net Weight: 0.859/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 0.79mm max.
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.508m
  • Plating min - Termination: 0.508m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free