Skip to content Skip to navigation menu

MOLEX 40-08-0605


Order No.: 21P5229

Manufacturer: Molex

Series: Vertical Solder Relief

Manufacturer No.: 40080605
40-08-0605
42001-0001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.03868

1380000 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  20000
Multiple:  20000

Inform yourself now about product 40080605 of Molex at Bürklin Elektronik!

Product specification

Technical features
Pin
254µm Tin (Termination: 254µm Tin)
152mm (AWG 22 - 26)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Vertical Solder Relief
Manufacturer number: 40080605
40-08-0605
42001-0001

Product description

MOLEX GWConnect 40-08-0605 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 40-08-0605 on our website.

General Information about MOLEX GWConnect 40-08-0605

  • Molex Part Number: 0040080605
  • Product Family: Crimp Terminals
  • Description: Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 42001, Male with Tin Terminal Progression
  • Application: Signal
  • Product Name: Vertical Solder Relief (VSR)
  • Engineering Number: 42001-0001

Technical Information and Product Attributes of MOLEX GWConnect 40-08-0605

  • Wire Size AWG: 22
  • Wire Size AWG (2): 24
  • Wire Size AWG (3): 26
  • Net Weight: 0.299/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 1.52mm max.
  • Wire Size mm?: N/A
  • Gender: Male
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free