Skip to content Skip to navigation menu

MOLEX 40-06-2024


Order No.: 17P8179

Manufacturer: Molex

Manufacturer No.: 40062024
40-06-2024
42172-G1


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

8000 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  20000
Multiple:  1000

Inform yourself now about product 40062024 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
Tin
300mm (AWG 16)
Stainless Steel
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 40062024
40-06-2024
42172-G1

Product description

MOLEX GWConnect 40-06-2024 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 40-06-2024 on our website.

General Information about MOLEX GWConnect 40-06-2024

  • Molex Part Number: 0040062024
  • Product Family: Crimp Terminals
  • Description: Panel Grounding Clip Crimp Terminal 42172, 16-18 AWG, 301 Stainless Steel, 0.89mm Panel Thickness, 0.10mm Dimension F
  • Application: Power
  • Product Name: Panel Grounding Clip
  • Engineering Number: 42172-G1

Technical Information and Product Attributes of MOLEX GWConnect 40-06-2024

  • Wire Size AWG: 16
  • Wire Size AWG (2): 18
  • Net Weight: 1.212/g
  • Material - Metal: Stainless Steel
  • Wire Insulation Diameter: 3.00mm max.
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Unplated
  • Packaging Type: Reel
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free