Skip to content Skip to navigation menu

MOLEX 40-06-2017


Order No.: 17P8178

Manufacturer: Molex

Manufacturer No.: 40062017
40-06-2017
42172F1


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  10000
Multiple:  10000

Inform yourself now about product 40062017 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
Tin
300mm (AWG 16)
Stainless Steel
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 40062017
40-06-2017
42172F1

Product description

MOLEX GWConnect 40-06-2017 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 40-06-2017 on our website.

General Information about MOLEX GWConnect 40-06-2017

  • Molex Part Number: 0040062017
  • Product Family: Crimp Terminals
  • Description: Panel Grounding Clip Crimp Terminal 42172, 16-18 AWG, Reel, 301 Stainless Steel, 0.76mm Panel Thickness
  • Application: Power
  • Product Name: Panel Grounding Clip
  • Engineering Number: 42172F1

Technical Information and Product Attributes of MOLEX GWConnect 40-06-2017

  • Wire Size AWG: 16
  • Wire Size AWG (2): 18
  • Net Weight: 1.212/g
  • Material - Metal: Stainless Steel
  • Wire Insulation Diameter: 3.00mm max.
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Unplated
  • Packaging Type: Reel
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free