Skip to content Skip to navigation menu

MOLEX 40-06-2013


Order No.: 17P8176

Manufacturer: Molex

Manufacturer No.: 40062013
40-06-2013
42172C


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.2142

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  20000
Multiple:  1000

Inform yourself now about product 40062013 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
Tin
300mm (AWG 16)
Stainless Steel
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 40062013
40-06-2013
42172C

Product description

MOLEX GWConnect 40-06-2013 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 40-06-2013 on our website.

General Information about MOLEX GWConnect 40-06-2013

  • Molex Part Number: 0040062013
  • Product Family: Crimp Terminals
  • Description: Panel Grounding Clip Crimp Terminal 42172, 16-18 AWG, 301 Stainless Steel, 1.91mm Panel Thickness
  • Application: Power
  • Product Name: Panel Grounding Clip
  • Engineering Number: 42172C

Technical Information and Product Attributes of MOLEX GWConnect 40-06-2013

  • Wire Size AWG: 16
  • Wire Size AWG (2): 18
  • Net Weight: 1.212/g
  • Material - Metal: Stainless Steel
  • Wire Insulation Diameter: 3.00mm max.
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Unplated
  • Packaging Type: Reel
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free