Skip to content Skip to navigation menu

MOLEX 40-06-2005


Order No.: 17P8175

Manufacturer: Molex

Manufacturer No.: 40062005
40-06-2005
42172B1


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.357
1000 €0.238
5000 €0.2142
10000 €0.20944
20000 €0.2023
10000 piece(s) in stock on 02/26/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 40062005 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
Tin
300mm (AWG 16)
Stainless Steel
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 40062005
40-06-2005
42172B1

Product description

MOLEX GWConnect 40-06-2005 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 40-06-2005 on our website.

General Information about MOLEX GWConnect 40-06-2005

  • Molex Part Number: 0040062005
  • Product Family: Crimp Terminals
  • Description: Panel Grounding Clip Crimp Terminal 42172, 16-18 AWG, 301 Stainless Steel, 1.27mm Panel Thickness
  • Application: Power
  • Product Name: Panel Grounding Clip
  • Engineering Number: 42172B1

Technical Information and Product Attributes of MOLEX GWConnect 40-06-2005

  • Wire Size AWG: 16
  • Wire Size AWG (2): 18
  • Net Weight: 1.212/g
  • Material - Metal: Stainless Steel
  • Wire Insulation Diameter: 3.00mm max.
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Unplated
  • Packaging Type: Reel
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free