Skip to content Skip to navigation menu

MOLEX 40-06-2003


Order No.: 17P8174

Manufacturer: Molex

Manufacturer No.: 40062003
40-06-2003
42172A


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.30345
1000 €0.2023
5000 €0.1904
10000 €0.1785
20000 €0.17493
60000 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 40062003 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
Tin
300mm (AWG 16)
Stainless Steel
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 40062003
40-06-2003
42172A
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 40-06-2003 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 40-06-2003 on our website.

General Information about MOLEX GWConnect 40-06-2003

  • Molex Part Number: 0040062003
  • Product Family: Crimp Terminals
  • Description: Panel Grounding Clip Crimp Terminal 42172, 16-18 AWG, 301 Stainless Steel, 0.89mm Panel Thickness, 0.20mm Dimension F
  • Application: Power
  • Product Name: Panel Grounding Clip
  • Engineering Number: 42172A

Technical Information and Product Attributes of MOLEX GWConnect 40-06-2003

  • Wire Size AWG: 16
  • Wire Size AWG (2): 18
  • Net Weight: 1.212/g
  • Material - Metal: Stainless Steel
  • Wire Insulation Diameter: 3.00mm max.
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Unplated
  • Packaging Type: Reel
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free