Skip to content Skip to navigation menu

MOLEX 40-02-1602


Order No.: 14P8122

Manufacturer: Molex

Series: Flat Blade

Manufacturer No.: 40021602
40-02-1602
41422-3A2N5B1


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
250 €0.10317
2500 €0.07116
7500 €0.06652
12500 €0.06497
25000 €0.06343
50000 €0.05879
100000 €0.05569
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  250
Multiple:  1

Inform yourself now about product 40021602 of Molex at Bürklin Elektronik!

Product specification

Technical features
Pin
050µm Tin (Termination: 050µm Tin)
079mm (AWG 14 - 18)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Flat Blade
Manufacturer number: 40021602
40-02-1602
41422-3A2N5B1

Product description

MOLEX GWConnect 40-02-1602 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 40-02-1602 on our website.

General Information about MOLEX GWConnect 40-02-1602

  • Molex Part Number: 0040021602
  • Product Family: Crimp Terminals
  • Description: Flat Blade Crimp Terminal, Series 41422, Female, With Tin (Sn) Plated Brass Contact, 14-18 AWG, Reel Packaged
  • Application: Power
  • Product Name: Flat Blade
  • Engineering Number: 41422-3A2N5B1

Technical Information and Product Attributes of MOLEX GWConnect 40-02-1602

  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Wire Size AWG (3): 18
  • Net Weight: 0.871/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 0.79mm max.
  • Wire Size mm?: N/A
  • Gender: Male
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.508m
  • Plating min - Termination: 0.508m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free