Skip to content Skip to navigation menu

MOLEX 90119-0109


Order No.: 16P3762

Manufacturer: Molex

Series: C-Grid III

Manufacturer No.: 901190109
90119-0109


Manufacturer's packaging: Reel with 20000 piece(s)

RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
250 €0.04867
1000 €0.03249
5000 €0.02166
20000 €0.0144
40000 €0.0138
80000 €0.01357
140000 €0.01285
260000 €0.01261
159250 piece(s) in stock
20000 piece(s) on 09/24/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  250
Multiple:  1

Product specification

Technical features
Receptacle
101µm Tin (Termination: 101µm Tin)
102 - 147mm (AWG 22)
Copper Alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: C-Grid III
Manufacturer number: 901190109
90119-0109
Country of origin: Singapore
Customs tariff number: 85366990

Product description

MOLEX GWConnect 90119-0109 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 90119-0109 on our website.

General Information about MOLEX GWConnect 90119-0109

  • Molex Part Number: 0901190109
  • Product Family: Crimp Terminals
  • Description: C-Grid III Crimp Terminal, 22-24 AWG, Reel, Tin (Sn)
  • Application: Signal
  • Product Name: C-Grid III

Technical Information and Product Attributes of MOLEX GWConnect 90119-0109

  • Wire Size AWG: 22
  • Wire Size AWG (2): 24
  • Net Weight: 0.073/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.02-1.47mm
  • Wire Size mm?: N/A
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 1.016m
  • Plating min - Termination: 1.016m
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free