Skip to content Skip to navigation menu

MOLEX 35464-8000


Order No.: 16P3676

Manufacturer: Molex

Manufacturer No.: 354648000
35464-8000


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.2856
1000 €0.1904
5000 €0.17731
10000 €0.17255
20000 €0.1666
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Product specification

Technical features
Receptacle
Tin
160 - 230mm
Copper Alloy
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 354648000
35464-8000
Country of origin: Korea, Republic of
Customs tariff number: 85366990

Product description

MOLEX GWConnect 35464-8000 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 35464-8000 on our website.

General Information about MOLEX GWConnect 35464-8000

  • Molex Part Number: 0354648000
  • Product Family: Crimp Terminals
  • Description: Positive Terminal for PT Bulb Socket, AVSS 0.50~0.85mm
  • Application: Power
  • Product Name: PT Bulb Socket

Technical Information and Product Attributes of MOLEX GWConnect 35464-8000

  • Wire Size AWG: N/A
  • Net Weight: 0.720/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: 1.60-2.30mm
  • Wire Size mm?: AVS 0.50-0.85
  • Gender: Female
  • Material - Plating Mating: Unplated
  • Packaging Type: Reel
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free