Skip to content Skip to navigation menu

MOLEX 35439-8000


Order No.: 16P3681

Manufacturer: Molex

Manufacturer No.: 354398000
35439-8000


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.08044

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  45000
Multiple:  1

Product specification

Technical features
Receptacle
Tin
180 - 280mm
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 354398000
35439-8000

Product description

MOLEX GWConnect 35439-8000 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 35439-8000 on our website.

General Information about MOLEX GWConnect 35439-8000

  • Molex Part Number: 0354398000
  • Product Family: Crimp Terminals
  • Description: 2.00mm Bulb-Socket Earth Terminal
  • Application: Power
  • Product Name: Bulb Socket

Technical Information and Product Attributes of MOLEX GWConnect 35439-8000

  • Wire Size AWG: N/A
  • Net Weight: 0.333/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 1.80-2.80mm
  • Wire Size mm?: AVS 0.50-0.85
  • Gender: Female
  • Material - Plating Mating: Unplated
  • Packaging Type: Reel
  • Termination Interface: Style: Crimp or Compression


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free