Skip to content Skip to navigation menu

MOLEX 19606-0006


Order No.: 16P3826

Manufacturer: Molex

Series: Avikrimp

Manufacturer No.: 196060006
19606-0006
C-5293T


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
7500 piece(s) on 10/01/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  500

Product specification

Technical features
Crimp connection
yellow
AWG 12-10
Brass, tin-plated
25.91 mm
Yes
4-6 mm²
6.35 x 0.81 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Avikrimp
Manufacturer number: 196060006
19606-0006
C-5293T
Country of origin: United States

Product description

MOLEX GWConnect 19606-0006 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19606-0006 on our website.

General Information about MOLEX GWConnect 19606-0006

  • Molex Part Number: 0196060006
  • Product Family: Quick Disconnects
  • Description: Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Mylar Tape
  • Product Name: Avikrimp
  • Engineering Number: C-5293T

Technical Information and Product Attributes of MOLEX GWConnect 19606-0006

  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Insulated: Fully
  • Type: Quick Disconnect
  • Tab Thickness: 0.81mm
  • Barrel Type: Closed
  • Color - Resin: Yellow
  • Flammability: 94V-2
  • Gender: Female
  • Glow-Wire Compliant: No
  • Insulation: Nylon (PA)
  • Material - Metal: Brass
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 1.713/g
  • Orientation: Straight
  • Packaging Type: Adhesive Tape on Reel
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Tab Width: 6.35mm
  • Temperature Range - Operating: -65C to +105C
  • Wire Insulation Diameter: 5.84mm max.
  • Termination Interface: Style: Crimp or Compression
  • Voltage - Maximum: 300V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free