Skip to content Skip to navigation menu

MOLEX 19221-0461


Order No.: 16P3946

Manufacturer: Molex

Manufacturer No.: 192210461
19221-0461
BCL-4516-WP


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
958 piece(s) on 09/27/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  40
Multiple:  40

Product specification

Technical features
Crimp connection
Blade receptacle
AWG 4
Copper
38.89 mm
No
15.88 x 2.03 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 192210461
19221-0461
BCL-4516-WP
Country of origin: India

Product description

MOLEX GWConnect 19221-0461 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19221-0461 on our website.

General Information about MOLEX GWConnect 19221-0461

  • Molex Part Number: 0192210461
  • Product Family: Ring and Spade Terminals
  • Description: "Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Unplated, Wide Pad"
  • Product Name: Battery Cable Lug
  • Engineering Number: BCL-4516-WP

Technical Information and Product Attributes of MOLEX GWConnect 19221-0461

  • Mil-Spec: N/A
  • Type: Ring
  • Wire Insulation Diameter: N/A
  • Barrel Type: Closed
  • Insulation: None
  • Net Weight: 8.456/g
  • Packaging Type: Bag
  • Stud Size: "5/16" (M8)"
  • Termination Interface: Style: Crimp or Compression
  • Wire Size AWG: 4


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free