Skip to content Skip to navigation menu

MOLEX 19221-0436


Order No.: 16P3944

Manufacturer: Molex

Manufacturer No.: 192210436
19221-0436
BCL-1012-WP-PL


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  250
Multiple:  250

Product specification

Technical features
Crimp connection
Blade receptacle
AWG 1
Copper, tin-plated
48.41 mm
No
20.65 x 2.79 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 192210436
19221-0436
BCL-1012-WP-PL
Country of origin: India

Product description

MOLEX GWConnect 19221-0436 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19221-0436 on our website.

General Information about MOLEX GWConnect 19221-0436

  • Molex Part Number: 0192210436
  • Product Family: Ring and Spade Terminals
  • Description: "Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2" (M12), Plated, Wide Pad"
  • Product Name: Battery Cable Lug
  • Engineering Number: BCL-1012-WP-PL

Technical Information and Product Attributes of MOLEX GWConnect 19221-0436

  • Mil-Spec: N/A
  • Type: Ring
  • Wire Insulation Diameter: N/A
  • Barrel Type: Closed
  • Insulation: None
  • Material - Plating Mating: Tin
  • Packaging Type: Bag
  • Plating min - Mating: 4.064m
  • Plating min - Termination: 4.064m
  • Stud Size: "1/2" (M12)"
  • Termination Interface: Style: Crimp or Compression
  • Wire Size AWG: 1


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free