Skip to content Skip to navigation menu

MOLEX 19203-0490


Order No.: 16P3616

Manufacturer: Molex

Series: KrimpTite

Manufacturer No.: 192030490
19203-0490
B-S-125-14


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
4000 piece(s) on 10/23/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Product specification

Technical features
Crimp connection
Blade receptacle
AWG 16-14
Steel, nickel-plated
15.42 mm
No
1-2.5 mm²
12.24 x 0.79 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KrimpTite
Manufacturer number: 192030490
19203-0490
B-S-125-14
Country of origin: Taiwan

Product description

MOLEX GWConnect 19203-0490 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19203-0490 on our website.

General Information about MOLEX GWConnect 19203-0490

  • Molex Part Number: 0192030490
  • Product Family: Ring and Spade Terminals
  • Description: B-S-125-14 16-14 STEEL RING #14 STUD
  • Engineering Number: B-S-125-14

Technical Information and Product Attributes of MOLEX GWConnect 19203-0490

  • Net Weight: 0.940/g


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free