Skip to content Skip to navigation menu

MOLEX 19193-0135


Order No.: 16P3819

Manufacturer: Molex

Series: VersaKrimp

Manufacturer No.: 191930135
19193-0135
C-340-14T


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.3451

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  2500
Multiple:  1

Product specification

Technical features
Crimp connection
Blade receptacle
AWG 12-10
Copper, tin-plated
26.82 mm
No
4-6 mm²
15.19 x 1.02 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: VersaKrimp
Manufacturer number: 191930135
19193-0135
C-340-14T

Product description

MOLEX GWConnect 19193-0135 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19193-0135 on our website.

General Information about MOLEX GWConnect 19193-0135

  • Molex Part Number: 0191930135
  • Product Family: Ring and Spade Terminals
  • Description: C-340-14T RING VERSAKRIMP TAPE DBL SPACE
  • Engineering Number: C-340-14T

Technical Information and Product Attributes of MOLEX GWConnect 19193-0135

  • Net Weight: 2.376/g


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free