Skip to content Skip to navigation menu

MOLEX 19147-0103


Order No.: 16P3823

Manufacturer: Molex

Series: VersaKrimp

Manufacturer No.: 191470103
19147-0103
C-368-56


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
344 piece(s) on 09/24/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  175
Multiple:  175

Product specification

Technical features
Crimp connection
Blade receptacle
AWG 12-10
Copper, tin-plated
24.51 mm
No
4-6 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: VersaKrimp
Manufacturer number: 191470103
19147-0103
C-368-56
Country of origin: United States

Product description

MOLEX GWConnect 19147-0103 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19147-0103 on our website.

General Information about MOLEX GWConnect 19147-0103

  • Molex Part Number: 0191470103
  • Product Family: Ring and Spade Terminals
  • Description: VersaKrimp Spade Tongue Terminal for 10-12 AWG Wire
  • Product Name: VersaKrimp
  • Engineering Number: C-368-56

Technical Information and Product Attributes of MOLEX GWConnect 19147-0103

  • Mil-Spec: N/A
  • Type: Spade
  • Barrel Type: Closed - Brazed
  • Insulation: None
  • Material - Plating Mating: Tin
  • Packaging Type: Bag
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Stud Size: "5/16" (M8)"
  • Termination Interface: Style: Crimp or Compression
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Wire Size mm?: 3.30-5.00


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free