Skip to content Skip to navigation menu

MOLEX 19147-0087


Order No.: 16P3815

Manufacturer: Molex

Series: VersaKrimp

Manufacturer No.: 191470087
19147-0087
C-3105-06T


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  2000
Multiple:  2000

Product specification

Technical features
Crimp connection
Blade receptacle
AWG 12-10
Copper, tin-plated
19.91 mm
No
4-6 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: VersaKrimp
Manufacturer number: 191470087
19147-0087
C-3105-06T
Country of origin: United States

Product description

MOLEX GWConnect 19147-0087 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19147-0087 on our website.

General Information about MOLEX GWConnect 19147-0087

  • Molex Part Number: 0191470087
  • Product Family: Ring and Spade Terminals
  • Description: C-3105-06T BLOCK SPADE VERSA TAPED
  • Engineering Number: C-3105-06T

Technical Information and Product Attributes of MOLEX GWConnect 19147-0087

  • Net Weight: 1.474/g


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free