Skip to content Skip to navigation menu

MOLEX 19073-0239


Order No.: 16P3834

Manufacturer: Molex

Series: Avikrimp

Manufacturer No.: 190730239
19073-0239
C-840-38XT


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
100 €0.952
500 €0.6426
2000 €0.4284
4000 €0.4046
10000 €0.3689
50000 €0.3332
100000 €0.3213
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
AWG 10 to 12
4,00 to 6,00 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Avikrimp
Manufacturer number: 190730239
19073-0239
C-840-38XT

Product description

MOLEX GWConnect 19073-0239 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19073-0239 on our website.

General Information about MOLEX GWConnect 19073-0239

  • Molex Part Number: 0190730239
  • Product Family: Ring and Spade Terminals
  • Description: "Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Expanded Flare, Length 34.59mm, Mylar Tape Carrier"
  • Product Name: Avikrimp
  • Engineering Number: C-840-38XT

Technical Information and Product Attributes of MOLEX GWConnect 19073-0239

  • Mil-Spec: N/A
  • Type: Ring
  • Wire Insulation Diameter: 6.35mm max
  • Barrel Type: Closed
  • Flammability: 94V-2
  • Insulation: Nylon (PA)
  • Material - Plating Mating: Tin
  • Net Weight: 2.727/g
  • Packaging Type: Adhesive Tape on Reel
  • Stud Size: "3/8" (M9)"
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Wire Size mm?: 4.00-6.00


Downloads


Technical Data Sheets
EN
Manufacturer Catalog
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free