Skip to content Skip to navigation menu

MOLEX 19073-0234


Order No.: 16P3833

Manufacturer: Molex

Series: Avikrimp

Manufacturer No.: 190730234
19073-0234
C-840-14XT


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.6545
1000 €0.4403
2000 €0.4165
10000 €0.3808
0 piece(s) in stock
500 piece(s) on 09/27/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
Crimp connection
Blade receptacle
AWG 12-10
Copper, tin-plated
34.59 mm
Yes
4-6 mm²
15.04 x 1.02 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Avikrimp
Manufacturer number: 190730234
19073-0234
C-840-14XT

Product description

MOLEX GWConnect 19073-0234 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19073-0234 on our website.

General Information about MOLEX GWConnect 19073-0234

  • Molex Part Number: 0190730234
  • Product Family: Ring and Spade Terminals
  • Description: "Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4" (M6), Expanded Flare, Length 34.59mm, Mylar Tape Carrier"
  • Product Name: Avikrimp
  • Engineering Number: C-840-14XT

Technical Information and Product Attributes of MOLEX GWConnect 19073-0234

  • Mil-Spec: N/A
  • Type: Ring
  • Wire Insulation Diameter: 6.35mm max
  • Barrel Type: Closed
  • Flammability: 94V-2
  • Insulation: Nylon (PA)
  • Material - Plating Mating: Tin
  • Net Weight: 3.091/g
  • Packaging Type: Adhesive Tape on Reel
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Stud Size: "1/4" (M6)"
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Wire Size mm?: 4.00-6.00


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free