Skip to content Skip to navigation menu

MOLEX 19073-0193


Order No.: 16P3830

Manufacturer: Molex

Series: Avikrimp

Manufacturer No.: 190730193
19073-0193
C-830-14XLBKT


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.3927

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  2000
Multiple:  1

Product specification

Technical features
Crimp connection
Blade receptacle
black
AWG 12-10
Brass, tin-plated
34.54 mm
Yes
4-6 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Avikrimp
Manufacturer number: 190730193
19073-0193
C-830-14XLBKT

Product description

MOLEX GWConnect 19073-0193 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19073-0193 on our website.

General Information about MOLEX GWConnect 19073-0193

  • Molex Part Number: 0190730193
  • Product Family: Ring and Spade Terminals
  • Description: C-830-14XLBKT RAILROAD TERM TAPED
  • Engineering Number: C-830-14XLBKT

Technical Information and Product Attributes of MOLEX GWConnect 19073-0193

  • Flammability: 94V-2
  • Net Weight: 2.480/g


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free