Skip to content Skip to navigation menu

MOLEX 19073-0162


Order No.: 16P3829

Manufacturer: Molex

Series: Avikrimp

Manufacturer No.: 190730162
19073-0162
C-828-06T


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.3451

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  3000
Multiple:  1

Product specification

Technical features
Crimp connection
Blade receptacle
AWG 12-10
Copper, tin-plated
27.71 mm
Yes
4-6 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Avikrimp
Manufacturer number: 190730162
19073-0162
C-828-06T

Product description

MOLEX GWConnect 19073-0162 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19073-0162 on our website.

General Information about MOLEX GWConnect 19073-0162

  • Molex Part Number: 0190730162
  • Product Family: Ring and Spade Terminals
  • Description: Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 27.71mm, Mylar Tape Carrier
  • Product Name: Avikrimp
  • Engineering Number: C-828-06T

Technical Information and Product Attributes of MOLEX GWConnect 19073-0162

  • Mil-Spec: N/A
  • Type: Ring
  • Wire Insulation Diameter: 5.70mm max.
  • Barrel Type: Closed
  • Flammability: 94V-2
  • Insulation: Nylon (PA)
  • Material - Plating Mating: Tin
  • Net Weight: 2.310/g
  • Packaging Type: Adhesive Tape on Reel
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Stud Size: 5-6 (M3-3.5)
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free