Skip to content Skip to navigation menu

MOLEX 19073-0146


Order No.: 16P3828

Manufacturer: Molex

Series: Avikrimp

Manufacturer No.: 190730146
19073-0146
C-801-12T


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
100 €1.0353
500 €0.6902
1000 €0.4641
2000 €0.4403
10000 €0.4046
50000 €0.3689
100000 €0.3451
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
AWG 10 to 12
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Avikrimp
Manufacturer number: 190730146
19073-0146
C-801-12T

Product description

MOLEX GWConnect 19073-0146 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19073-0146 on our website.

General Information about MOLEX GWConnect 19073-0146

  • Molex Part Number: 0190730146
  • Product Family: Ring and Spade Terminals
  • Description: "Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/2" (M12), Length 40.13mm, Mylar Tape Carrier"
  • Product Name: Avikrimp
  • Engineering Number: C-801-12T

Technical Information and Product Attributes of MOLEX GWConnect 19073-0146

  • Mil-Spec: N/A
  • Type: Ring
  • Wire Insulation Diameter: 5.70mm max.
  • Barrel Type: Closed
  • Flammability: 94V-2
  • Insulation: Nylon (PA)
  • Material - Plating Mating: Tin
  • Net Weight: 3.329/g
  • Packaging Type: Adhesive Tape on Reel
  • Stud Size: "1/2" (M12)"
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12


Downloads


Technical Data Sheets
EN
Manufacturer Catalog
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free