Skip to content Skip to navigation menu

MOLEX 19070-0156


Order No.: 16P3813

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 190700156
19070-0156
C-240-56XT


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.4998
500 €0.3332
1000 €0.32606
2000 €0.3094
10000 €0.2975
0 piece(s) in stock
1000 piece(s) on 10/01/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Product specification

Technical features
Crimp connection
Blade receptacle
natural
AWG 12-10
Copper, tin-plated
34.29 mm
Yes
4-6 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 190700156
19070-0156
C-240-56XT

Product description

MOLEX GWConnect 19070-0156 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19070-0156 on our website.

General Information about MOLEX GWConnect 19070-0156

  • Molex Part Number: 0190700156
  • Product Family: Ring and Spade Terminals
  • Description: "InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16" (M8), Length 34.21mm, Mylar Tape Carrier"
  • Product Name: InsulKrimp
  • Engineering Number: C-240-56XT

Technical Information and Product Attributes of MOLEX GWConnect 19070-0156

  • Mil-Spec: N/A
  • Type: Ring
  • Wire Insulation Diameter: 6.40mm max.
  • Barrel Type: Closed
  • Color - Resin: Natural
  • Flammability: 94V-0
  • Insulation: PVC
  • Material - Plating Mating: Tin
  • Net Weight: 2.556/g
  • Packaging Type: Adhesive Tape on Reel
  • Stud Size: 5-6 (M3-3.5)
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free