Skip to content Skip to navigation menu

MOLEX 19070-0110


Order No.: 16P3798

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 190700110
19070-0110
C-201-12XT


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.55335
1000 €0.3689
2000 €0.3451
10000 €0.3094
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
Crimp connection
Blade receptacle
natural
AWG 12-10
Copper, tin-plated
40.13 mm
Yes
4-6 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 190700110
19070-0110
C-201-12XT

Product description

MOLEX GWConnect 19070-0110 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19070-0110 on our website.

General Information about MOLEX GWConnect 19070-0110

  • Molex Part Number: 0190700110
  • Product Family: Ring and Spade Terminals
  • Description: "InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/2" (M12), Length 39.90mm, Mylar Tape Carrier"
  • Product Name: InsulKrimp
  • Engineering Number: C-201-12XT

Technical Information and Product Attributes of MOLEX GWConnect 19070-0110

  • Mil-Spec: N/A
  • Type: Ring
  • Wire Insulation Diameter: 6.40mm max.
  • Barrel Type: Closed
  • Color - Resin: Natural
  • Flammability: 94V-0
  • Insulation: PVC
  • Material - Plating Mating: Tin
  • Net Weight: 2.947/g
  • Packaging Type: Adhesive Tape on Reel
  • Stud Size: "1/2" (M12)"
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free