Skip to content Skip to navigation menu

MOLEX 19069-0243


Order No.: 16P3791

Manufacturer: Molex

Series: KrimpTite

Manufacturer No.: 190690243
19069-0243
C-140-38T


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
100 €0.7378
500 €0.4879
1500 €0.3332
2500 €0.3094
10000 €0.2856
50000 €0.2618
100000 €0.2499
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
Crimp Connection
AWG 10 to 12
4,00 to 6,00 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KrimpTite
Manufacturer number: 190690243
19069-0243
C-140-38T

Product description

MOLEX GWConnect 19069-0243 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19069-0243 on our website.

General Information about MOLEX GWConnect 19069-0243

  • Molex Part Number: 0190690243
  • Product Family: Ring and Spade Terminals
  • Description: "Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8" (M9), Length 26.82mm, Mylar Tape Carrier"
  • Product Name: Krimptite
  • Engineering Number: C-140-38T

Technical Information and Product Attributes of MOLEX GWConnect 19069-0243

  • Mil-Spec: N/A
  • Type: Ring
  • Barrel Type: Closed
  • Insulation: None
  • Material - Plating Mating: Tin
  • Net Weight: 1.989/g
  • Packaging Type: Adhesive Tape on Reel
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Stud Size: "3/8" (M9)"
  • Termination Interface: Style: Crimp or Compression
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Material - Plating Termination: Tin
  • Wire Size mm?: 4.00-6.00


Downloads


Technical Data Sheets
EN
Manufacturer Catalog
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free