Skip to content Skip to navigation menu

MOLEX 19069-0240


Order No.: 16P3788

Manufacturer: Molex

Series: KrimpTite

Manufacturer No.: 190690240
19069-0240
C-140-14T


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.3927
1500 €0.2618
2500 €0.2499
10000 €0.2261
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
Crimp connection
Blade receptacle
AWG 12-10
Copper, tin-plated
26.82 mm
No
4-6 mm²
15.04 x 1.02 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KrimpTite
Manufacturer number: 190690240
19069-0240
C-140-14T

Product description

MOLEX GWConnect 19069-0240 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19069-0240 on our website.

General Information about MOLEX GWConnect 19069-0240

  • Molex Part Number: 0190690240
  • Product Family: Ring and Spade Terminals
  • Description: "Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4" (M6), Length 26.82mm, Mylar Tape Carrier"
  • Product Name: Krimptite
  • Engineering Number: C-140-14T

Technical Information and Product Attributes of MOLEX GWConnect 19069-0240

  • Mil-Spec: N/A
  • Type: Ring
  • Barrel Type: Closed
  • Insulation: None
  • Material - Plating Mating: Tin
  • Net Weight: 2.353/g
  • Packaging Type: Adhesive Tape on Reel
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Stud Size: "1/4" (M6)"
  • Termination Interface: Style: Crimp or Compression
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Material - Plating Termination: Tin
  • Wire Size mm?: 4.00-6.00


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free