Skip to content Skip to navigation menu

MOLEX 19069-0146


Order No.: 16P3777

Manufacturer: Molex

Series: KrimpTite

Manufacturer No.: 190690146
19069-0146
C-101-76T


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.44625
1000 €0.2975
2000 €0.2856
10000 €0.2618
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
Crimp connection
Blade receptacle
AWG 12-10
Copper, tin-plated
32.51 mm
No
4-6 mm²
19.05 x 1.02 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KrimpTite
Manufacturer number: 190690146
19069-0146
C-101-76T

Product description

MOLEX GWConnect 19069-0146 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19069-0146 on our website.

General Information about MOLEX GWConnect 19069-0146

  • Molex Part Number: 0190690146
  • Product Family: Ring and Spade Terminals
  • Description: "Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 7/16" (M11), Length 32.51mm, Mylar Tape Carrier"
  • Product Name: Krimptite
  • Engineering Number: C-101-76T

Technical Information and Product Attributes of MOLEX GWConnect 19069-0146

  • Mil-Spec: N/A
  • Type: Ring
  • Barrel Type: Closed
  • Insulation: None
  • Material - Plating Mating: Tin
  • Net Weight: 2.832/g
  • Packaging Type: Adhesive Tape on Reel
  • Plating min - Mating: 2.540m
  • Plating min - Termination: 2.540m
  • Stud Size: "7/16" (M11)"
  • Termination Interface: Style: Crimp or Compression
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Material - Plating Termination: Tin
  • Wire Size mm?: 4.00-6.00


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free