Skip to content Skip to navigation menu

MOLEX 19039-0027


Order No.: 16P3698

Manufacturer: Molex

Series: Avikrimp

Manufacturer No.: 190390027
19039-0027
BRA-8156BT


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  15000
Multiple:  15000

Product specification

Technical features
Crimp connection
Blade receptacle
red
AWG 20-18
Brass, tin-plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Avikrimp
Manufacturer number: 190390027
19039-0027
BRA-8156BT
Country of origin: United States

Product description

MOLEX GWConnect 19039-0027 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19039-0027 on our website.

General Information about MOLEX GWConnect 19039-0027

  • Molex Part Number: 0190390027
  • Product Family: Quick Disconnects
  • Description: Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier
  • Product Name: Avikrimp
  • Engineering Number: BRA-8156BT

Technical Information and Product Attributes of MOLEX GWConnect 19039-0027

  • Wire Size AWG (3): 22
  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Insulated: Fully
  • Type: Snap Receptacle
  • Tab Thickness: N/A
  • Barrel Type: Closed
  • Color - Resin: Red
  • Flammability: 94V-0
  • Gender: Female
  • Glow-Wire Compliant: No
  • Insulation: PVC
  • Material - Metal: Brass
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: PVC
  • Net Weight: 1.566/g
  • Orientation: Straight
  • Packaging Type: Adhesive Tape on Reel
  • Plating min - Mating: 4.064m
  • Plating min - Termination: 4.064m
  • Tab Width: N/A
  • Temperature Range - Operating: -40C to +105C
  • Wire Insulation Diameter: 3.25mm max.
  • Termination Interface: Style: Crimp or Compression
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free