Skip to content Skip to navigation menu

MOLEX 19013-0034


Order No.: 16P3808

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 190130034
19013-0034
C-2319T


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  500

Product specification

Technical features
Crimp connection
Blade receptacle
yellow
AWG 12-10
Brass, tin-plated
26.16 mm
Yes
4-6 mm²
6.35 x 0.81 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 190130034
19013-0034
C-2319T
Country of origin: Taiwan

Product description

MOLEX GWConnect 19013-0034 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19013-0034 on our website.

General Information about MOLEX GWConnect 19013-0034

  • Molex Part Number: 0190130034
  • Product Family: Quick Disconnects
  • Description: Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 10-12 AWG, Yellow
  • Product Name: InsulKrimp
  • Engineering Number: C-2319T

Technical Information and Product Attributes of MOLEX GWConnect 19013-0034

  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Insulated: Fully
  • Type: Quick Disconnect
  • Tab Thickness: 0.81mm
  • Barrel Type: Closed - Brazed
  • Color - Resin: Yellow
  • Flammability: 94V-2
  • Gender: Female
  • Glow-Wire Compliant: No
  • Insulation: Nylon (PA)
  • Material - Metal: Brass
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: Nylon
  • Net Weight: 1.705/g
  • Orientation: Straight
  • Packaging Type: Adhesive Tape on Reel
  • Tab Width: 6.35mm
  • Temperature Range - Operating: 105C
  • Wire Insulation Diameter: 7.03mm max.
  • Voltage - Maximum: 600V AC


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free