Skip to content Skip to navigation menu

MOLEX 19013-0033


Order No.: 16P3807

Manufacturer: Molex

Series: InsulKrimp

Manufacturer No.: 190130033
19013-0033
C-2319


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.6426
91 €0.4284
500 €0.4046
1000 €0.39627
2000 €0.3808
10000 €0.357
0 piece(s) in stock
900 piece(s) on 09/25/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Product specification

Technical features
Crimp connection
Blade receptacle
yellow
AWG 12-10
Brass, tin-plated
26.16 mm
Yes
4-6 mm²
6.35 x 0.81 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: InsulKrimp
Manufacturer number: 190130033
19013-0033
C-2319

Product description

MOLEX GWConnect 19013-0033 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19013-0033 on our website.

General Information about MOLEX GWConnect 19013-0033

  • Molex Part Number: 0190130033
  • Product Family: Quick Disconnects
  • Description: InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 10-12 AWG, Yellow Insulator, Loose in a Bag
  • Product Name: InsulKrimp
  • Engineering Number: C-2319

Technical Information and Product Attributes of MOLEX GWConnect 19013-0033

  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Insulated: Fully
  • Type: Quick Disconnect
  • Tab Thickness: 0.81mm
  • Barrel Type: Closed - Brazed
  • Color - Resin: Yellow
  • Flammability: 94V-2
  • Gender: Female
  • Glow-Wire Compliant: No
  • Insulation: Nylon (PA)
  • Material - Metal: Brass
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Material - Resin: Nylon
  • Net Weight: 1.705/g
  • Orientation: Straight
  • Packaging Type: Bag
  • Tab Width: 6.35mm
  • Temperature Range - Operating: 105C
  • Wire Insulation Diameter: 7.03mm max.
  • Voltage - Maximum: 600V AC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free