Skip to content Skip to navigation menu

MOLEX 19319-0003


Order No.: 16P3754

Manufacturer: Molex

Series: VersaKrimp

Manufacturer No.: 193190003
19319-0003


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  40
Multiple:  40

Product specification

Technical features
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: VersaKrimp
Manufacturer number: 193190003
19319-0003
Country of origin: Taiwan

Product description

MOLEX GWConnect 19319-0003 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19319-0003 on our website.

General Information about MOLEX GWConnect 19319-0003

  • Molex Part Number: 0193190003
  • Product Family: Splices
  • Description: Butt Splices VersaKrimp 350-450MCM
  • Product Name: VersaKrimp

Technical Information and Product Attributes of MOLEX GWConnect 19319-0003

  • Barrel Type: Open
  • Wire Size AWG: 350MCM
  • Wire Size AWG (2): 400MCM
  • Wire Size AWG (3): 450MCM
  • Net Weight: 0.199/g
  • Mil-Spec: N/A
  • Insulation: None
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free