Skip to content Skip to navigation menu

MOLEX 19215-0030


Order No.: 16P3757

Manufacturer: Molex

Series: VersaKrimp

Manufacturer No.: 192150030
19215-0030
CS-346T


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.41055
500 €0.2737
1000 €0.2618
1500 €0.25704
2500 €0.2499
10000 €0.2261
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Product specification

Technical features
AWG 12 to10
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: VersaKrimp
Manufacturer number: 192150030
19215-0030
CS-346T

Product description

MOLEX GWConnect 19215-0030 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19215-0030 on our website.

General Information about MOLEX GWConnect 19215-0030

  • Molex Part Number: 0192150030
  • Product Family: Splices
  • Description: VersaKrimp Butt Splice for 10-12 AWG Wire, Tape and Reel
  • Product Name: Butt
  • Product Name: VersaKrimp
  • Engineering Number: CS-346T

Technical Information and Product Attributes of MOLEX GWConnect 19215-0030

  • Barrel Type: Closed - Brazed
  • Wire Size AWG: 10
  • Wire Size AWG (2): 12
  • Net Weight: 2.464/g
  • Mil-Spec: N/A
  • Insulation: None
  • Material - Metal: Copper
  • Packaging Type: Adhesive Tape on Reel
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free