Skip to content Skip to navigation menu

MOLEX 19205-0012


Order No.: 16P3750

Manufacturer: Molex

Series: VersaKrimp

Manufacturer No.: 192050012
19205-0012
K-393


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
101 piece(s) on 09/27/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  15
Multiple:  15

Product specification

Technical features
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: VersaKrimp
Manufacturer number: 192050012
19205-0012
K-393
Country of origin: India

Product description

MOLEX GWConnect 19205-0012 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19205-0012 on our website.

General Information about MOLEX GWConnect 19205-0012

  • Molex Part Number: 0192050012
  • Product Family: Splices
  • Description: VersaKrimp Butt Splice for 3/0 AWG Wire
  • Product Name: Butt
  • Product Name: VersaKrimp
  • Engineering Number: K-393

Technical Information and Product Attributes of MOLEX GWConnect 19205-0012

  • Barrel Type: Closed - Brazed
  • Wire Size AWG: 3/0
  • Mil-Spec: N/A
  • Insulation: None
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free