Skip to content Skip to navigation menu

MOLEX 19203-0385


Order No.: 16P3619

Manufacturer: Molex

Series: KrimpTite

Manufacturer No.: 192030385
19203-0385


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
100 €0.10793
500 €0.072
2000 €0.04796
4000 €0.04486
10000 €0.04022
50000 €0.03713
100000 €0.03558
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  1

Product specification

Technical features
AWG 16 to14
Steel
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KrimpTite
Manufacturer number: 192030385
19203-0385

Product description

MOLEX GWConnect 19203-0385 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19203-0385 on our website.

General Information about MOLEX GWConnect 19203-0385

  • Molex Part Number: 0192030385
  • Product Family: Splices
  • Description: Krimptite Temp-Term Butt Splice for 14-16 AWG Wire, 483C (900 F), Loose Piece
  • Product Name: Krimptite

Technical Information and Product Attributes of MOLEX GWConnect 19203-0385

  • Barrel Type: Closed
  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Net Weight: 0.950/g
  • Mil-Spec: N/A
  • Wire Insulation Diameter: 4.30mm
  • Insulation: None
  • Material - Metal: Steel
  • Packaging Type: Bag
  • Material - Plating Mating: Nickel
  • Material - Plating Termination: Nickel
  • Temperature Range - Operating: 483C


Downloads


Technical Data Sheets
EN
Manufacturer Catalog
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free