Skip to content Skip to navigation menu

MOLEX 19203-0166


Order No.: 16P3748

Manufacturer: Molex

Series: KrimpTite

Manufacturer No.: 192030166
19203-0166
A-T-345


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
1700 piece(s) on 09/23/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  350
Multiple:  350

Product specification

Technical features
AWG 20 to18
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KrimpTite
Manufacturer number: 192030166
19203-0166
A-T-345
Country of origin: Taiwan

Product description

MOLEX GWConnect 19203-0166 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19203-0166 on our website.

General Information about MOLEX GWConnect 19203-0166

  • Molex Part Number: 0192030166
  • Product Family: Splices
  • Description: Krimptite Temp-Term Butt Splice for 18-22 AWG Wire, 343C (650 F), Loose Piece
  • Product Name: Krimptite
  • Engineering Number: A-T-345

Technical Information and Product Attributes of MOLEX GWConnect 19203-0166

  • Barrel Type: Closed
  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Wire Size AWG (3): 22
  • Net Weight: 0.653/g
  • Mil-Spec: N/A
  • Wire Insulation Diameter: 3.60mm
  • Insulation: None
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Material - Plating Mating: Nickel
  • Material - Plating Termination: Nickel
  • Temperature Range - Operating: 483C


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free