Skip to content Skip to navigation menu

MOLEX 19202-0055


Order No.: 16P3740

Manufacturer: Molex

Series: NylaKrimp

Manufacturer No.: 192020055
19202-0055
E-762


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
10 €1.7374
34 €1.1543
125 €1.0829
250 €1.0591
500 €1.0115
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  1

Product specification

Technical features
Blue
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: NylaKrimp
Manufacturer number: 192020055
19202-0055
E-762

Product description

MOLEX GWConnect 19202-0055 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19202-0055 on our website.

General Information about MOLEX GWConnect 19202-0055

  • Molex Part Number: 0192020055
  • Product Family: Splices
  • Description: NylaKrimp Butt Splice for 6 AWG Wire
  • Product Name: Butt
  • Product Name: NylaKrimp
  • Engineering Number: E-762

Technical Information and Product Attributes of MOLEX GWConnect 19202-0055

  • Barrel Type: Closed - Brazed
  • Wire Size AWG: 6
  • Net Weight: 9.150/g
  • Mil-Spec: N/A
  • Wire Insulation Diameter: 8.76mm max.
  • Insulation: Nylon (PA)
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Color - Resin: Blue
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Temperature Range - Operating: -55C to +105C
  • Voltage - Maximum: 300V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free