Skip to content Skip to navigation menu

MOLEX 19202-0054


Order No.: 16P3739

Manufacturer: Molex

Series: NylaKrimp

Manufacturer No.: 192020054
19202-0054
D-754


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
1000 piece(s) on 09/27/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  60
Multiple:  60

Product specification

Technical features
Red
Copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: NylaKrimp
Manufacturer number: 192020054
19202-0054
D-754
Country of origin: India

Product description

MOLEX GWConnect 19202-0054 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 19202-0054 on our website.

General Information about MOLEX GWConnect 19202-0054

  • Molex Part Number: 0192020054
  • Product Family: Splices
  • Description: NylaKrimp Butt Splice for 8 AWG Wire
  • Product Name: Butt
  • Product Name: NylaKrimp
  • Engineering Number: D-754

Technical Information and Product Attributes of MOLEX GWConnect 19202-0054

  • Barrel Type: Closed - Brazed
  • Wire Size AWG: 8
  • Net Weight: 5.122/g
  • Mil-Spec: N/A
  • Wire Insulation Diameter: 6.73mm max.
  • Insulation: Nylon (PA)
  • Material - Metal: Copper
  • Packaging Type: Bag
  • Color - Resin: Red
  • Flammability: 94V-2
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Temperature Range - Operating: -55C to +105C
  • Voltage - Maximum: 300V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free